You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Emergency Stop, Mushroom Head, Twist Push Release -
DPB22-S11R
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- DPB22-S11R
- Order Code:
- SW05260
- Product Range
- -
- Technical Datasheet:
- DPB22-S11R Datasheet
Product Overview
- Button Head Material: PA66 V2
- Body Material: PA66 + 15% GF-VO
- Locknut Material: PA66 V2 +15% GF
- Button Head Lamp Colour: Red
- Number of Contact Blocks: 2
- Switch Action: Latching
- Shaft Style: Standard
- Maximum Wire Size Single Strand: 2.5mm²
- Minimum Wire Size Single Strand: 1.5mm²
- Temperature range: -10°C to 65°C
- Panel hole size: 22.5mm
- IP rating: IP56
- Product Sub Type: Push pull stop mushroom head
- Product Type: Push button non-illuminated
- Terminal Type: Screw clamp
Product Information
- :
- -
- :
- 2 Position
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 10/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
10 more will be available week commencing 10/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.4137 (€15.27) | ( ) |
10+ | €11.1501 (€13.71) | ( ) |
50+ | €9.3015 (€11.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.