You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

16 Pole Plug & Socket Terminal Block, 450V AC, 35A, Polyamide PA6.6, White - 

HY115/16 NYSP

HY115/16 NYSP - 16 Pole Plug & Socket Terminal Block, 450V AC, 35A, Polyamide PA6.6, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
HY115/16 NYSP
Order Code:
CN21672
Technical Datasheet:
HY115/16 NYSP   Datasheet
See all Technical Docs

Product Range Selector (HY115)

See all from this product range

Product Overview

The HY115/16 NYSP from Hylec is a 16-Pole plug and socket terminal block constructed from natural Polyamide PA6.6. The HY115/16 NYSP has a 11.5mm pitch and a rating of 35A at 450V AC.
  • Minimum conductor size: 6mm²
  • Maximum voltage: 450V AC
  • Maximum current: 35A
  • Pitch: 11.5mm
  • Dimensions (LxWxH): 226.2x46.2x18mm
  • Diameter: 3.5mm
  • UL94 rating: UL94V2
  • Terminal screw material: White zinc plated steel

Product Information


:
11.5mm

:
16Ways

:
6mm²

:
Screw

:
35A

:
450V

:
HY115

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

7 In stock Need more?

???PF_PDP_RSP_SUP???

€10.2695 ( €12.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €10.2695 (€12.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €9.936 (€12.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €9.591 (€11.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --