You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Terminal Block, Plug and Socket, 12 Way -
HYPS-01712
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- HYPS-01712
- Order Code:
- PL11406
- Product Range
- -
- Technical Datasheet:
- HYPS-01712 Datasheet
Product Overview
- Can be cut to pole lengths required
- Raised base
- IP30 Protection
Applications
Industrial, Lighting
Product Information
- :
- 2 Row
- :
- 12Ways
- :
- -
- :
- -
- :
- 10mm
- :
- 6A
- :
- 250V
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 08/08/25
Order now. Pay nothing until products are dispatched200 more will be available week commencing 08/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.6917 (€5.77) | ( ) |
25+ | €4.4343 (€5.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.