You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP66/ IP67/ IP69K M12 Plastic Venting Plug - Grey - 

JDAE12PA7035

JDAE12PA7035 - IP66/ IP67/ IP69K M12 Plastic Venting Plug - Grey
JDAE12PA7035 - IP66/ IP67/ IP69K M12 Plastic Venting Plug - Grey
JDAE12PA7035 - IP66/ IP67/ IP69K M12 Plastic Venting Plug - Grey

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
JDAE12PA7035
Order Code:
EN83189
Product Range
JDAExxPAzzzz Series
Technical Datasheet:
JDAE12PA7035   Datasheet
See all Technical Docs

Product Range Selector (JDAExxPAzzzz Series)

See all from this product range

Product Overview

JDAE12PA7035 is a standard polyamide venting elements/breather plug.
  • Light grey - RAL 7035 in colour
  • 10mm thread length and 17.8mm height
  • Polyether sulphone PES membrane
  • Typical air flow 90 - 130ml/min/cm2, 0,01bar
  • Water entry pressure of > 1bar
  • M12x1.5 connecting thread size
  • Temperature range from -40 to 100°C
  • Can be used as an enclosure accessory

Product Information


:
Venting Element

:
Enclosures

:
JDAExxPAzzzz Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

120 In stock Need more?

???PF_PDP_RSP_SUP???

€4.6683 ( €5.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.6683 (€5.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €4.4343 (€5.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €4.2588 (€5.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €4.0716 (€5.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --