You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Teetube T-Style Connector, 2 Pole, 3 Cable Entries, 450V AC, 32A - 

THB.402.C1B

THB.402.C1B - Teetube T-Style Connector, 2 Pole, 3 Cable Entries, 450V AC, 32A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HYLEC HYLEC
Manufacturer Part No:
THB.402.C1B
Order Code:
CN21643
Product Range
THB Series
Technical Datasheet:
THB.402.C1B   Datasheet
See all Technical Docs

Product Range Selector (THB Series)

See all from this product range

Product Overview

The THB.402.C1B is a 2-Pole T-Style Teetube cable joiner with 3 cable entries and a maximum cable size of 7mm to 13.5mm.
  • Tough, robust construction with large cable range acceptance
  • Maximum voltage: 450V AC
  • Maximum current: 32A
  • 2-Poles
  • Dimensions: 121x92x26mm
  • Temperature rating of –40°C to +125°C

Product Information


:
13.5mm

:
Black

:
4mm²

:
THB Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€12.3669 ( €15.21  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €12.3669 (€15.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €11.6649 (€14.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €11.2437 (€13.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --