You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Single Phase AC Output Solid State Zero Crossing Panel Mount Triac Relay, 240V AC, 25A - 

KSIM240D25-L(045)

KSIM240D25-L(045) - Single Phase AC Output Solid State Zero Crossing Panel Mount Triac Relay, 240V AC, 25A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
I-AUTOC I-AUTOC
Manufacturer Part No:
KSIM240D25-L(045)
Order Code:
SW07051
Product Range
i-Autoc - KSIM240D Series - Single Phase AC Output Solid State Zero Crossing Panel Mount Relays
See all Technical Docs

Product Range Selector (i-Autoc - KSIM240D Series - Single Phase AC Output Solid State Zero Crossing Panel Mount Relays)

See all from this product range

Product Overview

  • Dielectric Strength: 4000Vrms
  • Load voltage: 24V AC to 280V AC
  • Output device: Triac
  • DC input
  • Internal RC/MOV Protection Circuit
  • LED Indicator

Product Information


:
25A

:
280V

:
Panel Mount

:
Screw

:
Zero Crossing

:
24V

:
4VDC

:
32VDC

:
i-Autoc - KSIM240D Series - Single Phase AC Output Solid State Zero Crossing Panel Mount Relays

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

12 In stock Need more?

???PF_PDP_RSP_SUP???

€17.1873 ( €21.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €17.1873 (€21.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €16.5906 (€20.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €15.7599 (€19.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €15.0111 (€18.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --