You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Phase AC Output Solid State Zero Crossing, Panel Mount Relay, 480V AC, 40A -
KSQF480D40
- Manufacturer:
- I-AUTOC I-AUTOC
- Manufacturer Part No:
- KSQF480D40
- Order Code:
- SW07056
- Technical Datasheet:
- KSQF480D40 Datasheet
Product Range Selector (i-Autoc - KSIM380D Series - 3 Phase AC Output Solid State Zero Crossing Panel Mount Relays)
See all from this product rangeProduct Overview
- SCR Output
- Optical Isolation
- Control Voltage: 4V DC to 32V DC
- Dielectric Strength: 4000Vrms
- Opto-isolation
- Internal MOV/RC protection circuit
Product Information
- :
- 40A
- :
- 530V
- :
- Zero Crossing
- :
- 24V
- :
- 4VDC
- :
- 32VDC
- :
- i-Autoc - KSIM380D Series - 3 Phase AC Output Solid State Zero Crossing Panel Mount Relays
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €92.92 (€114.29) | ( ) |
5+ | €89.654 (€110.27) | ( ) |
10+ | €85.1805 (€104.77) | ( ) |
25+ | €81.121 (€99.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.