You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED Powerbar RGBW Set 2xPar/2xMoonflower with Stand & IR Remote -
DJLIGHT60
- Manufacturer:
- IBIZA LIGHT IBIZA LIGHT
- Manufacturer Part No:
- DJLIGHT60
- Order Code:
- LS05453
- Product Range
- IBIZA LIGHT Powerbar LED Sets
- Also Known As:
- GTIN UPC EAN: 5420047130709
- Technical Datasheet:
- DJLIGHT60 Datasheet
Product Range Selector (IBIZA LIGHT Powerbar LED Sets)
See all from this product rangeProduct Overview
- DMX: 9/19 channels
- Control: DMX, auto, master/slave or remote control
- Built-in effects
- Pre-mounted DMX signal cable on all 4x cans
- IR remote controller provided
- 4-button menu with numeric display
- Black stand with anti-slip feet provided (telescopic 90-180cm)
- Power consumption: 60W
- Includes powerbar that powers the PAR cans
- Power supply: 220-240V AC~ 50/60Hz (contains a 4m power cable)
- Dimensions (HxWxD): 905x310x235mm
- Weight: 5.6kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Contents
2x par can, 2x moon flower, powerbar, remote control, black stand with anti-slip feet, power cable 4m, pre-mounted DMX signal cable on all 4x cans
Product Information
- :
- IBIZA LIGHT Powerbar LED Sets
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €135.5211 (€166.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.