You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Lights Mounting Bar for DS40 DJ Stand -
DS40-SL
- Manufacturer:
- IBIZA LIGHT IBIZA LIGHT
- Manufacturer Part No:
- DS40-SL
- Order Code:
- DP36219
- Product Range
- IBIZA DJ Stands
- Also Known As:
- GTIN UPC EAN: 5420047134912
Product Range Selector (IBIZA DJ Stands)
See all from this product rangeProduct Overview
- Height adjustable lighting bar for DS40 DJ stand 1570mm to 2700mm
- Pre-drilled holes to mount fixtures and attach it to DS40
- Width: 2555mm
- Max. load: 50kg
Applications
Business, DJ, Live Events, Music
Product Information
- :
- IBIZA DJ Stands
Technical Documents (0)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €104.9958 (€129.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.