You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W 2-in-1 LED WW Blinder, Matrix Animation Bar with RGB Backgroud -
FXBAR140
- Manufacturer:
- IBIZA LIGHT IBIZA LIGHT
- Manufacturer Part No:
- FXBAR140
- Order Code:
- DP36220
- Product Range
- IBIZA LIGHT LED Bars
- Also Known As:
- GTIN UPC EAN: 5420047137838
- Technical Datasheet:
- FXBAR140 Datasheet
Product Range Selector (IBIZA LIGHT LED Bars)
See all from this product rangeProduct Overview
- LEDs: 14x warm white (WW) 3W Cree, 56x 3-in1 RGB
- DMX: 6/8/12/60 channels
- Color chase effect
- Strobe effect
- Control: DMX, master-slave, sound-controlled or automatic
- IP rating: IP20
- 4-button menu with numeric display
- Power consumption: 100W
- Connections: 3-pin DMX and power speakon IN/OUT
- Dimensions (HxWxD): 100x1000x70mm
- Weight: 2.7kg
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- IBIZA LIGHT LED Bars
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €99.7074 (€122.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.