You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16CH DMX Wash Moving Head LED Projector, 200W -
SATURNE
- Manufacturer:
- IBIZA LIGHT IBIZA LIGHT
- Manufacturer Part No:
- SATURNE
- Order Code:
- DP37434
- Product Range
- Moving Head LED Projectors
- Also Known As:
- GTIN UPC EAN: 5420047141637
Product Range Selector (Moving Head LED Projectors)
See all from this product rangeProduct Overview
- Moving head LED projector with 8x 10W LEDs and light rings
- 16 DMX Channel lighting effects
- Operate via DMX, master/slave, synced to sound or to run automatically
- The projector head can rotate infinitely
- Pan movement (controllable): 540°
- XLR-M DMX in, XLR-F DMX out
- Power consumption: 200W
- Power supply (IEC): 100-240V AC
Applications
Audio, Music, Live Events, Lighting
Product Information
- :
- Moving Head LED Projectors
- :
- -
Technical Documents (0)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €218.2401 (€268.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.