You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
46W LED Mini Moving Head Beam RGBW, White -
STAR-BEAM-WH
- Manufacturer:
- IBIZA LIGHT IBIZA LIGHT
- Manufacturer Part No:
- STAR-BEAM-WH
- Order Code:
- DP36924
- Product Range
- Ibiza LED Effects STAR
- Also Known As:
- GTIN UPC EAN: 5420047139375
Product Range Selector (Ibiza LED Effects STAR)
See all from this product rangeProduct Overview
- LEDs: 1x 40W RGBW, 30x 0.2W RGB
- DMX: 15/17 channels
- IEC IN (lead supplied)
- 3 Pin XLR IN/OUT
- Auto, DMX, master/slave, sound active operations
- Linear dimmer 0 to 100%
- LCD numeric display
- Beam angle: 45°
- Pan/Tilt: 540° / 180°
- Strobe: Up to 20x flashes per second
- Ideal for disco, TV studios, theatres, clubs, concerts & parties
- Colour temperature: 8500K
- Power supply: 90 to 240V AC, 50/60Hz
- Dimensions (HxWxD): 230x200x200mm
- Weight: 3.0kg
Applications
Education, Installations, LED Lighting, Lighting, Live Events, Public, Business, Domestic
Product Information
- :
- Ibiza LED Effects STAR
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €92.2185 (€113.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.