You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
87W LED SMD Par Can RGB with IR Control -
THINPAR-MATRIX
- Manufacturer:
- IBIZA LIGHT IBIZA LIGHT
- Manufacturer Part No:
- THINPAR-MATRIX
- Order Code:
- DP37229
- Product Range
- Ibiza Light THINPARs
- Also Known As:
- GTIN UPC EAN: 5420047139610
Product Range Selector (Ibiza Light THINPARs)
See all from this product rangeProduct Overview
- LEDs: 175x 0.5W SMD RGB
- DMX: 4/28 channels
- Operating modes: Auto, stand alone, sound-activated, DMX, master/slave & remote control (supplied)
- Dimmer: 0 to 100% linear
- Beam angle: 45°
- Matrix function with 16x effects
- Power supply: 110 to 240V AC, 50/60Hz
- Dimensions (HxWxD): 185x185x80mm
- Weight: 950g
Applications
Business, Commercial, DJ, Education, Installations, LED Lighting, Lighting, Live Events, Public
Product Information
- :
- Ibiza Light THINPARs
- :
- UK Type G
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €64.9935 (€79.94) | ( ) |
4+ | €59.085 (€72.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.