You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x300W Stereo Digital Amplifier 4 Ohm/8 Ohm -
DIGI-AMP600
- Manufacturer:
- IBIZA SOUND IBIZA SOUND
- Manufacturer Part No:
- DIGI-AMP600
- Order Code:
- DP36753
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5420047124586
Product Overview
- Output power: 2x 300W @4Ω, 2x 150W @8Ω Class D
- Bridged mono output: 600W @8Ω
- Inputs: 2x XLR/6.3mm combo
- Outputs: 2x Speakon L/R, 1x Speakon bridged
- Multi protections: thermal, overload, short circuit
- Frequency response: 20Hz to 20kHz
- THD:
0.5% - SNR: 90dBA
- Power supply: 220 to 240V AC, 50/60Hz
- Dimensions (HxWxD): 45x483x230mm
- Weight: 4.0kg
Applications
Audio, Business, Domestic, Education, Live Events, Installations, Public, Music
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €201.9054 (€248.34) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























