You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Channel Compact Audio Mixer with USB/BT -
DJM150USB-BT
- Manufacturer:
- IBIZA SOUND IBIZA SOUND
- Manufacturer Part No:
- DJM150USB-BT
- Order Code:
- LS05458
- Product Range
- IBIZA SOUND Audio Mixers
- Also Known As:
- GTIN UPC EAN: 5420047121677
- Technical Datasheet:
- DJM150USB-BT Datasheet
Product Range Selector (IBIZA SOUND Audio Mixers)
See all from this product rangeProduct Overview
- Inputs: switchable 2x line, 2x phono, 1x USB-MP3 player with digital display
- Mic inputs: 1x ¼" Jack
- Crossfader - betwen line1 and line2
- Stereo inputs: 2x
- Media player: USB/BT
- Outputs: monitor RCA, master RCA L/R
- EQ: High, Low
- Headphone monitor function
- Power requirements: 12V power adaptor 100V-240V (supplied)
- Dimension (HxWxD): 70x238x177mm
- Weight: 1.9kg
Applications
Audio, Broadcast, DJ, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia
Product Information
- :
- IBIZA SOUND Audio Mixers
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €53.0145 (€65.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.