You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15" Portable PA System with USB, VOX, Bluetooth, UHF Handheld and Headset Microphones -
PORT15UHF-BT
- Manufacturer:
- IBIZA SOUND IBIZA SOUND
- Manufacturer Part No:
- PORT15UHF-BT
- Order Code:
- LS04895
- Product Range
- IBIZA SOUND PORT UHF-BT
- Also Known As:
- GTIN UPC EAN: 5420047128911
- Technical Datasheet:
- PORT15UHF-BT Datasheet
Product Range Selector (IBIZA SOUND PORT UHF-BT)
See all from this product rangeProduct Overview
- 15” Active portable PA system
- Large display USB MP3/WMA player with ID3 tag
- Bluetooth connectivity
- Mic, Line & MP3 inputs (for smartphone/tablet PC)
- 1x UHF handheld microphone (863MHz)
- 1x UHF beltpack with headset microphone (865MHz)
- Provision to connect an instrument wirelessly to the UHF beltpack transmitter
- FM Tuner (option)
- VOX function (voice activation)
- Bass and treble controls
- Microphone volume and echo controls
- Music volume control
- Built-in rechargeable battery
- Telescopic handle & wheels for ease of transportation
- Supplied with protection bag & remote control
- Driver power rating (RMS/Max): 400W/800W
- Amplifier output power: 50W+50W RMS
- Frequency range: 35Hz-20kHz
- Sensitivity: 99dB
- UHF mic frequency bands: 863MHz & 865MHz
- Battery: Lead acid, 12V, 7.2Ah
- Battery life: 4-6 hours runtime depending on use
- Power supply: 110-240V AC, 50/60Hz
- Dimensions (WxHxD): 482x730x442mm
Contents
Contents: Portable PA, UHF handheld microphone, UHF beltpack transmitter, Headset microphone, Remote control, Protective cover, Power lead, User manual.
Warnings
Product Information
- :
- IBIZA SOUND PORT UHF-BT
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €284.5908 (€350.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.