You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughArmor U.2/U.3 NVMe SSD Mobile Rack Adaptors for PCI-Express Slots -
MB111VP-B
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB111VP-B
- Order Code:
- CS36434
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4713227445979
- Technical Datasheet:
- MB111VP-B Datasheet
Product Overview
- PCI-Express mobile rack with removable enclosure for U.2/U.3 NVMe SSD drives with a height up to 9.5mm
- Slim rack design allows multiple bays to be installed side-by-side
- Supports PCI-Ex Gen 4.0 x4 transfer speeds up to 64Gb/s
- Enclosure supports hot-swapping drive without having to power down the system
- Active Power Technology (APT) - drive activity LED only activates if a drive is installed in the bay
- Optional 2-pin HDD activity output allows you to transfer the activity signal to your PC case or LED panel (cable not included)
- Durable metal construction with ventilation for passive cooling
- EMI grounding technology protects your drive against electrical damage
- Compatible with x4, x8 and x16 PCI-Ex 3.0/4.0 slots for maximum compatibility
- 5 Year limited manufacturer warranty
Footnotes
Product Information
- :
- Mobile Rack
- :
- PCI Express 4.0 (x4), NVMe
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €124.8975 (€153.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.