You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FatCage 3-in-2 3.5" SATA HDD Internal RAID Backplane for 2x 5.25" Drive Bays -
MB153SP-B
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB153SP-B
- Order Code:
- CS32269
- Also Known As:
- GTIN UPC EAN: 4711132869101
- Technical Datasheet:
- MB153SP-B Datasheet
Product Overview
- Robust metal body with 80mm cooling fan for excellent heat dissipation
- Enhanced design for direct air flow for efficient cooling during intense applications
- Fan is easily replaceable and is compatible with most afterrmarket 80mm fans with 2/3 pin power ports available
- LED power/activity indicator for each drive bay
- Supports drives up to SATA 6Gb/s with full support for Hot-Swap functionality
- Uses 2x 15 pin SATA power connections to provide power to all three drives
- Dimensions (HxWxD): 86x146x200mm
- 3 Year manufacturer warranty
Product Information
- :
- Backplane
- :
- SATA
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €107.0784 (€131.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.