You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EZConvert Air Lite Open Air 2.5” to 3.5” SAS/SATA HDD & SSD Converter / Mounting Kit for Internal 3.5" Drive Bay -
MB482SP-3B
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB482SP-3B
- Order Code:
- CS28035
- Also Known As:
- GTIN UPC EAN: 4711132869422
- Technical Datasheet:
- MB482SP-3B Datasheet
Product Overview
- Easily accommodates drives up to 15mm high
- Top-free open air design with perforated vents
- Exact 3.5" SATA HDD dimensions to ensure compatibility with any 3.5" bay or enclosure
- Built-in SATA PCB supports speeds up to 6Gb/s
- Robust stainless steel constuction
- Bottom mounting holes for secure drive mounting
- 3 Year manufacturer warranty
Contents
Contents: Enclosure, screws and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.3986 (€23.86) | ( ) |
3+ | €18.2754 (€22.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.