You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EZConvert M.2 SATA SSD to 2.5" SATA SSD Adaptor -
MB703M2P-B
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB703M2P-B
- Order Code:
- CS34834
- Also Known As:
- GTIN UPC EAN: 4713227445092
- Technical Datasheet:
- MB703M2P-B Datasheet
Product Overview
- Standardised 2.5" SATA Form factor
- Compliant with SATA 6Gb/s data rates
- Adjustable locker supports M.2 drives up to 80mm length without the need for screws
- Tool-less installaton for M.2 drives
- Supports hot-swap functionality
- Fully ventilated design for maximum airflow
- Bottom plate can be modified for extra airflow or additional heatsink installation
- Sturdy, one-piece ABS plastic body and lid construction
- 3 Year manufacturer warranty
Footnotes
Product Information
- :
- Enclosure
- :
- SATA 6 Gb/s
- :
- -
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.9464 (€17.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.