You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EZConvert Pro 2.5" to 3.5" SAS/SATA HDD & SSD Converter / Mounting Kit for Internal 3.5" Drive Bay -
MB982SP-1S
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB982SP-1S
- Order Code:
- CS26235
- Also Known As:
- GTIN UPC EAN: 4711132868746
- Technical Datasheet:
- MB982SP-1S Datasheet
Product Overview
- Convert a 2.5" SATA HDD/SSD drive to fit in to a standard 3.5" drive bay
- Smart-Fit anti-vibration design accommodates drives up to 15mm high
- Screwless design for easy drive installation
- Universal mounting holes for most PC cases
- Heavy duty full metal construction
- High flow air cooling vents
- Compatible with most 3.5" racks, backplanes and hot-swap devices
- 3 year manufacturer warranty
Contents
Contents: Enclosure and user guide
Product Information
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €43.6176 (€53.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.