You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughArmor Rugged 2.5" SATA HDD / SSD USB 3.0 External Enclosure -
MB991U3-1SB
New- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB991U3-1SB
- Order Code:
- CS37771
- Product Range
- -
- Technical Datasheet:
- MB991U3-1SB Datasheet
Product Overview
- Enterprise-grade portable enclosure for 2.5" hard drives and SSDs through a standard USB connection
- Interchangeable EZ Slide Mini tray system for easy drive swapping, data backup and archiving
- The EZ Slide Mini tray accomodates 2.5" drives from 5mm to 15mm high
- Eagle-hook locking system keeps drives secure in the enclosure
- Rugged, heavy duty metal enclosure with protective rubber sleeve that ensures stability on any flat surface
- Two segment key lock and integrated Kensington lock slot provide additional physical security options
- USB 3.0 interface with UASP spport and transfer speeds up to 5Gb/s
- Active Power Technology (APT) - LEDs only power up when a drive is installed
- Dimensions (HxWxD): 35x110x141mm
- 5 Year limited manufacturer warranty
Contents
Enclosure, USB cable, keys, screws and user guide
Footnotes
Product Information
- :
- Enclosure
- :
- USB 3.0
- :
- -
Technical Documents (3)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €95.1762 (€117.07) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.