You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughArmor 2-Bay 2.5” SATA/SAS HDD & SSD Mobile Rack for External 3.5" Drive Bay -
MB992SK-B
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB992SK-B
- Order Code:
- CS26237
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711132868975
- Technical Datasheet:
- MB992SK-B Datasheet
Product Overview
- Internal HDD enclosure that allows two 7mm or 9.5mm 2.5" SSD/HDD to fit into a 3.5" PC drive bay
- Removable tray system for easy maintenance
- Lockable drive doors to prevent drive theft
- Full metal construction with EMI grounding
- Anti-vibration design and passive cooling
- LED power/activity indicators for each drive
- SATA 6Gb/s interface with hot swap
- Dimensions (HxWxD): 25x101x133mm
- 3 year manufacturer warranty
Contents
Enclosure, keys and user guide
Product Information
- :
- Mobile Rack
- :
- SATA
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €74.6606 (€91.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.