You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ToughArmor 4x 2.5" SATA/SAS HDD & SSD Mobile Rack for 5.25" Drive Bay, Key Lock -
MB994SK-1B
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB994SK-1B
- Order Code:
- CS30731
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711132869262
Product Overview
- Accommodates drives from 7mm to 15mm high
- Eagle-hook lock system and custom key lock
- Dual cooling fans with ventilated design for optimal airflow
- Interchangeable EZ Slide Mini tray system for easy drive swapping, maintenance and compatibility
- LED power/activity indicator for each bay
- Supports SATA 6Gb/s or SAS single channel (SAS host required)
- Dimensions (HxWxD): 42x146x172mm
- 3 Year manufacturer warranty
Product Information
- :
- Mobile Rack
- :
- SATA
- :
- -
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €160.333 (€197.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.