You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FiberMASTER MM/ SM Fibre Optic Tester Kit -
33-931
- Manufacturer:
- TREND NETWORKS TREND NETWORKS
- Manufacturer Part No:
- 33-931
- Order Code:
- IN06826
- Technical Datasheet:
- 33-931 Datasheet
Product Range Selector (Ideal Fibre Optic Test Kit)
See all from this product rangeProduct Overview
- Easy to use with simple three-button operation
- Ideal for field use
- Compact size
- Four wavelength power meter for multimode and single mode testing
- Transmitter works while docked in receiver
- Power meter features 2.5mm universal and FC adaptors
- Support for standard ST, SC and FC connectors
- 850, 1300, 1310, 1550nm Lght source
Contents
850nm, 1300nm, 1310nm, and 1550nm light source with ST, SC and FC adaptors, Power meter, 4 wavelength with universal 2.5mm and fixed FC adaptor, 2x FC-SC 62.5µm multimode cables, 1 SC Calibration coupler, Heavy duty pouch, User manual
Product Information
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,766.70 (€2,173.04) | ( ) |
3+ | €1,753.83 (€2,157.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.