You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/DC UK Plugtop Power Supply, 5V DC, 4A, 20W -
15DYS830-050400W-3-2.5
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 15DYS830-050400W-3-2.5
- Order Code:
- PW05852
- Product Range
- Ideal Power - Plugtop Power Supplies
- Technical Datasheet:
- 15DYS830-050400W-3-2.5 Datasheet
Product Range Selector (Ideal Power - Plugtop Power Supplies)
See all from this product rangeProduct Overview
- Universal input, 100-240V AC
- Single output, 5V DC
- Short circuit, over-current, over-voltage, and over-temperature protection
- Approved to UKCA, CE, RoHS, and REACH
- EN/IEC 62368-1 safety approved
- Meets efficiency Level VI and (EU) 2019/1782
- EMC Class B certified
- 2.5x5.5mm barrel connector
Product Information
- :
- ITE
- :
- 1 Output
- :
- 20W
- :
- 5V
- :
- 4A
- :
- -
- :
- -
- :
- Barrel Plug Center Positive 2.5mm x 5.5mm
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- Ideal Power - Plugtop Power Supplies
- :
- UK Type G
Technical Documents (1)
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.4708 (€16.57) | ( ) |
3+ | €12.3522 (€15.19) | ( ) |
5+ | €11.4002 (€14.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.