You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V, 1.66A, 40W, Desktop Power Supply, IEC C8 (Fig 8), 2.1mm Plug -
15DYS836-240166W-FX
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 15DYS836-240166W-FX
- Order Code:
- PW04120
- Product Range
- 15DYS836-xyW-2.5 Series
- Technical Datasheet:
- 15DYS836-240166W-FX Datasheet
Product Range Selector (15DYS836-xyW-2.5 Series)
See all from this product rangeProduct Overview
- Desk Top 2 Pin IEC figure 8 input
- Approved to International Standards, UL/TUV/C-Tick/CB/LPS/CE/FCC/EMC
- Approved for Environmental standards RoHS & 138 SVHC (REACH), ErP II/CEC VI
- Operating Temperature 0 ~ 40°C
- Over Voltage, over current, Short Circuit Protected (Auto Recovery)
- No minimum load required
- Mains lead sold separately
Product Information
- :
- ITE
- :
- 1 Output
- :
- 40W
- :
- 24VDC
- :
- 1.66A
- :
- -
- :
- -
- :
- 2.1mm x 5.5mm x 12mm
- :
- -
- :
- -
- :
- 90V
- :
- Fixed
- :
- 90V AC to 264V AC
- :
- 264V
- :
- 15DYS836-xyW-2.5 Series
- :
- -
Technical Documents (1)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.6897 (€19.30) | ( ) |
3+ | €14.9643 (€18.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.