You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail Mount AC/DC Power Supply Converter, 12V DC, 5A, 60W -
56YSD60L-12005000
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 56YSD60L-12005000
- Order Code:
- PW05703
- Product Range
- 56YSD60L-xy Series
- Technical Datasheet:
- 56YSD60L-12005000 Datasheet
Product Range Selector (56YSD60L-xy Series)
See all from this product rangeProduct Overview
- Universal input, 85-264V AC/120-370V DC, 50/60Hz
- DC output adjustable
- Meets the latest safety standards and approvals
- UL508, BS/EN62368-1
- High efficiency
- Overload, over-voltage, and short circuit protections
- Primarily used in ITE, audio and video industries
- Output voltages: 5-24V DC
Product Information
- :
- ITE
- :
- 1 Output
- :
- 60W
- :
- 12VDC
- :
- 5A
- :
- 12V
- :
- 12A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 85V AC to 264V AC
- :
- Fixed
- :
- 56YSD60L-xy Series
Technical Documents (1)
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €26.8226 (€32.99) | ( ) |
5+ | €24.5854 (€30.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.