You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AC/AC UK Plugtop Power Supply with Connectors, 12V AC, 0.5A, 6W -
77DB-06-12M
- Manufacturer:
- IDEAL POWER IDEAL POWER
- Manufacturer Part No:
- 77DB-06-12M
- Order Code:
- PW05856
- Product Range
- Ideal Power - Plugtop Power Supplies
- Technical Datasheet:
- 77DB-06-12M Datasheet
Product Range Selector (Ideal Power - Plugtop Power Supplies)
See all from this product rangeProduct Overview
- 230-240V AC input
- Approved to UKCA, CE, TUV, RoHS, and REACH
- BS EN 61558-2-6 and BS EN 61558-1 safety approved
- Meets efficiency Level VI and (EU) 2019/1782
- Supplied with six barrel connectors - 3.5x14.5mm, 2.5x12.5mm, 3.5x1.35x12mm, 5.5x2.5x12.5mm, 4.75x1.7x9.5mm, 5.5x2.5x12.5mm
- Lead length: 1.8m
Footnotes
Product Information
- :
- -
- :
- 1 Output
- :
- 6W
- :
- 6W
- :
- 12VAC
- :
- 500mA
- :
- UK Type G
- :
- Various
- :
- 240VAC
- :
- Fixed
- :
- Ideal Power - Plugtop Power Supplies
Technical Documents (1)
14 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.3062 (€10.22) | ( ) |
3+ | €7.6041 (€9.35) | ( ) |
5+ | €7.0329 (€8.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.