You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
130mm Precision Tweezers, Fine Straight Round Replaceable Tips -
2ACPR.SA





Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- 2ACPR.SA
- Order Code:
- TL23481
- Product Range
- -
- Also Known As:
- 7640144712808
- Technical Datasheet:
- 2ACPR.SA Datasheet
Product Overview
- PEEK polyetheretherketone reinforced with carbon fibre
- very hard, rigid, high tensile and flexural strength, very high wear resistance
- High heat capability (260-300°C), good dimension stability, low thermal linear expansion coefficient
- Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
- ESD-safe material
Applications
Consumer Electronics, Maintenance & Repair
Product Information
- :
- Replaceable Tip
- :
- Straight, Round
- :
- 130mm
- :
- Style 2A
- :
- Stainless Steel Body
- :
- Plastic Tip
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.0483 (€25.89) | ( ) |
3+ | €20.1123 (€24.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.