You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
130mm Wafer Tweezers, Replaceable Tips -
4WFSVR.SA
Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- 4WFSVR.SA
- Order Code:
- TL23533
- Product Range
- -
- Also Known As:
- 7640144712945
- Technical Datasheet:
- 4WFSVR.SA Datasheet
Product Overview
- 130mm Length: Compact and precise for handling delicate materials
- Specialised Wafer Grip: Designed for secure and stable handling of fragile components
- High-Quality Stainless Steel: Durable, corrosion-resistant, and easy to clean
- Anti-Magnetic & ESD-Safe: Reduces the risk of contamination or electrostatic damage
- Ideal for Cleanroom & Lab Use: Perfect for semiconductor handling, electronics assembly, and precision applications
Product Information
- :
- Wafer Handling
- :
- -
- :
- 130mm
- :
- Style 4WF
- :
- Stainless Steel Body
- :
- Plastic Tip
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €25.7945 (€31.73) | ( ) |
| 3+ | €23.805 (€29.28) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























