You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stainless Steel Spatula Kit -
K4MPTSS
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- K4MPTSS
- Order Code:
- SD02970
- Product Range
- -
- Also Known As:
- 7640144716561
- Technical Datasheet:
- K4MPTSS Datasheet
Product Overview
- Anti-magnetic, rust-free stainless steel AISI 410
- Serrated handles for better grip
- MPTSS1 - short pointed tip and long, curved rounded tip; length 180mm
- MPTSS2 - short rounded tip and large, flat squared tip; length 175mm
- MPTSS3 - short, flat squared tip and long, flat rounded tip; length 165mm
- MPTSS4 - long, curved pointed tip and long, curved rounded tip; length 180mm
Contents
MPTSS1, MPTSS2, MPTSS3, MPTSS4 stainless steel spatulas.
Product Information
- :
- Ideal-Tek MPTSS1, MPTSS2, MPTSS3, MPTSS4 Spatulas
- :
- -
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €10.5455 (€12.97) | ( ) |
| 3+ | €10.2925 (€12.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























