You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stainless Steel Probe Kit - 

K6MPTSP

K6MPTSP - Stainless Steel Probe Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL-TEK IDEAL-TEK
Manufacturer Part No:
K6MPTSP
Order Code:
SD02971
Product Range
-
Also Known As:
7640144716578
Technical Datasheet:
K6MPTSP   Datasheet
See all Technical Docs

Product Overview

The K6MPTSP from Ideal-Tek is a stainless steel probe kit for electronics assembly/rework and lab applications. These probes are general purpose tool for scraping, getting into small areas, use with adhesives and moving small parts. K6MPTSP is ideal for circuit board repair and rework, checking solder joints and mechanical inspections.
  • Anti-magnetic, rust-free stainless steel AISI 410
  • Serrated handles for better grip
  • Probe length: 150mm
  • MPTSP1 - straight needle tip
  • MPTSP2 - angled needle tip
  • MPTSP3 - single-bend tip
  • MPTSP4 - hook tip
  • MPTSP5 - triple-bend tip
  • MPTSP6 - flat tip

Contents

MPTSP1, MPTSP2, MPTSP3, MPTSP4, MPTSP5, MPTSP6 stainless steel probes.

Product Information


:
Ideal-Tek MPTSP1, MPTSP2, MPTSP3, MPTSP4, MPTSP5, MPTSP6 Probes

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7640144716578

1 In stock Need more?

???PF_PDP_RSP_SUP???

€18.135 ( €22.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €18.135 (€22.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €17.5851 (€21.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --