You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Magic Wand ESD Plastic Probe, Fine & Flat Strong Tip -
MPT1.CP
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- MPT1.CP
- Order Code:
- TL14172
- Product Range
- -
- Also Known As:
- 7640144716608
- Technical Datasheet:
- MPT1.CP Datasheet
Product Overview
- High rigidity and excellent tensile and flexural strength
- Excellent wear and abrasion resistance
- Extremely high heat capability (max. 300°C)
- Excellent resistance to chemicals
- Resistance to thermal ageing
- ESD safe material, 10E6 Ohm
- Can be used as probe in lead-free soldering, assembly operations, spatula, dosing chemicals in labs,
- Also useful for stirring and to remove solder masking agents, rubber latex, adhesive coatings etc
Product Information
- :
- Soldering Aid Tool
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
256 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.5807 (€8.09) | ( ) |
5+ | €6.3784 (€7.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.