You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart Tweezers LED Tester -
ST-LED


Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- IDEAL-TEK IDEAL-TEK
- Manufacturer Part No:
- ST-LED
- Order Code:
- IN09351
- Product Range
- -
- Also Known As:
- 7001535262034
- Technical Datasheet:
- ST-LED Datasheet
Product Overview
- Convenient one-hand operation
- Ideal for Surface Mount Devices
- Automatic LED polarity detection and display
- Forward drop voltage display
- Adjustable constant test current 1mA to 30mA
- Adjustable test duty cycle 10msec to 1000msec
- LED visual brightness verification
- LED visual colour verification
- OLED display, integrated Li-Ion battery
- Dimension is 148mm x 20mm x 15mm and weight is 29g
Applications
Test & Measurement
Contents
ST-LED tester, Micro USB charging cord.
Product Information
- :
- LED
- :
- -
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €135.70 (€166.91) | ( ) |
3+ | €132.25 (€162.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.