You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Way Gen. II Lever Lock Wire Connectors, 4mm2, 24 AWG to 12 AWG, 450V AC, 32A, Pack of 30 -
30-0093-30
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 30-0093-30
- Order Code:
- CN23973
- Technical Datasheet:
- 30-0093-30 Datasheet
Product Range Selector (30-009x Series)
See all from this product rangeProduct Overview
- For use in all applications up to 32A including lighting, access control, radial and final ring circuits
- Releasable connector – for solid, stranded and flexible wires
- Innovative levers – opens in the opposite direction of insertion points
- Compact design – suits tight spaces
- Easy to use - no need to lift the levers when using on solid wire
- Continuity check port - for testing
- Clear shell - allows for verification of connection
- Secure your cables in seconds – no screwdriwer, no crimping, just strip, push, connect
- Wire clamping range - 0.2mm² to 4.0mm² (24 - 12 AWG for solid and rigid stranded wires (7 strands) and 0.14mm² to 4.0mm² (24 - 12 AWG) for flexible wires
- BS 7671:2008 (18th Edition), IEC 60998 and UL 486C compliant
- CE, UKCA, UL and ENEC approved
Product Information
- :
- -
- :
- 3Ways
- :
- 24AWG to 12AWG
- :
- 4mm²
- :
- Push In
- :
- 32A
- :
- 450V
- :
- 30-009x Series
Technical Documents (2)
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 30
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.6828 (€15.60) | ( ) |
5+ | €11.6181 (€14.29) | ( ) |
10+ | €10.7289 (€13.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.