You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
In-Sure™ Push-in, 4-Port Wire Connectors, Pack of 100, Yellow -
30-1034
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 30-1034
- Order Code:
- CB14737
- Also Known As:
- GTIN UPC EAN: 0783250693573
- Technical Datasheet:
- 30-1034 Datasheet
Product Range Selector (30-xxxx Series)
See all from this product rangeProduct Overview
- Secure, maintenance free no-twist connection
- Low insertion force for fast and easy application
- Clear shell makes connection easy to inspect
- Continuity test port
- Rated to 450V/32A
- Accepts 0.75mm² - 4mm² solid and 1.5mm² - 2.5mm² rigid stranded wires
- Conform to EN 60998-1 and EN 60998-2-2 connecting device standards
- BS 7671:2008 (17th Edition) Compliant
- Supplied in packs of 100
Product Information
- :
- 30-xxxx Series
- :
- Yellow
- :
- 4mm²
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €18.7551 (€23.07) | ( ) |
5+ | €17.8542 (€21.96) | ( ) |
10+ | €17.316 (€21.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.