You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Weatherproof Wire Connectors, 20 Pack -
30-1162
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 30-1162
- Order Code:
- CB14748
- Also Known As:
- GTIN UPC EAN: 0783250758159
- Technical Datasheet:
- 30-1162 Datasheet
Product Range Selector (62 Series)
See all from this product rangeProduct Overview
- Silicone-based sealant protects against moisture and corrosion
- UL listed to 486D for use in damp/wet locations
- Easy to apply pre-filled twist-on wire connectors
- Swept-wing design for comfort and greater leverage
- Live-action, square-wire spring
- Hexagonal shape allows connectors to be applied with standard nutdriver
- No pre-twisting required
- Shell rated for 105°C
- Rating: 24A/450V
Product Information
- :
- 62 Series
- :
- Twist On
- :
- Blue / Red
- :
- 18AWG
- :
- 8AWG
- :
- 10mm²
- :
- Grey, Red
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 3+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.0757 (€23.46) | ( ) |
3+ | €18.1594 (€22.34) | ( ) |
10+ | €17.6001 (€21.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.