You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Steel Fish Tape, 18.29m (60ft) -
31-055
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 31-055
- Order Code:
- TL14581
- Also Known As:
- GTIN UPC EAN: 0783250310555
- Technical Datasheet:
- 31-055 Datasheet
Product Overview
- Blued-steel fish tapes
- Tough and durable drop resistant full cover case
- Ergonomic Tuff-Grip™ handle
- Laser etched length increments
- Non-oily and rust resistant finish
- Industry's straightest wire made from high grade carbon steel
- Stiffer for long runs
- Tensile strength 1,600 lbs (727kg)
Product Information
- :
- 18.3m
- :
- -
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €45.9459 (€56.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.