You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kevlar & Fibre Optic Scissors -
45-344
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 45-344
- Order Code:
- TL15428
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0783250535323
- Technical Datasheet:
- 45-344 Datasheet
Product Overview
- Designed to cut Kevlar® fibre strands in fibre cabling
- Breaker notch cuts jacket and breaks fiberglass in one step
- Textured cushioned-grip handles
- Designed to cut up to 3mm fibre cables
Warnings
Product Information
- :
- Kevlar
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Cushioned
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €24.6519 (€30.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.