You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SureTrace Plus Open/Closed Circuit Tracer, 600V -
61-948EU
- Manufacturer:
 - IDEAL IDEAL
 - Manufacturer Part No:
 - 61-948EU
 - Order Code:
 - IN10194
 - Product Range
 - SureTrace Series
 - Also Known As:
 - GTIN UPC EAN: 0783250952649
 - Technical Datasheet:
 - 61-948EU Datasheet
 
Product Range Selector (SureTrace Series)
See all from this product rangeProduct Overview
- ETL certified CAT III 600V, for use on circuits 0-600V AC (50 & 60HZ) /DC, including 3-phase systems
 - Overmolded industrial design
 - Certain circuit technology for quick breaker/fuse confirmation and live circuit identification
 - Indicates voltage level
 - CAT III 600V, range 0-600V AC/DC
 - Dual high visibility displays, patented 180° main and TightSight® secondary displays (Rx)
 - Torch light function for use in poor lighting conditions (Rx)
 - Indicators: AC/DC voltage and DC polarity, power, energised circuit, battery level (Tx)
 - Suitable for commercial and industrial applications
 - Moulded hard case with handle and metal clips
 
Contents
TR-948 transmitter, RC-948 receiver, Two bladed AC receptacle plug with banana plugs, Pair of 3 foot long leads, Two alligator clips, One ground adaptor and 2 blade adapters, 10x AA batteries and an easy open, fully accessible hard case.
Footnotes
Product Information
- :
 - TR-948 Transmitter, RC-948 Receiver, TL-958UK/TL-958EU Test Lead Set, C-950 Case
 - :
 - SureTrace Series
 
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €316.25 (€388.99) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























