You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO Tone Generator -
62-160
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 62-160
- Order Code:
- IN09483
- Product Range
- -
- Technical Datasheet:
- 62-160 Datasheet
Product Overview
- Sends analogue tone signals on de-energised copper cables
- Tone can be picked up by Ideal and other analogue amplifier probes
- Compatible with 62-164 PRO Probe and TRACEone
- Three tone settings; tone frequency of 919Hz and 1,116Hz
- Two ports – RJ11 and F female to generate tone on coax or copper cables
- Supplied crocodile clips to tone individual or paired copper cables such as speaker or alarm cables
- Continuity test setting with crocodile clips
- Talk battery setting for providing power to telephone lines when testing with butt-sets
- Indicates reversed polarity lines
- LED indicator to show selected tone setting and status
- Low battery indicator
- Supplied with RJ-11 patch cable, and 9V, PP3 battery
Footnotes
Product Information
- :
- Cable Tester & Tone Generator
- :
- 600ohm
- :
- -
- :
- -
- :
- 67mm
- :
- 66mm
- :
- 28mm
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €37.1105 (€45.65) | ( ) |
3+ | €33.6835 (€41.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.