You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PRO Amplifier Probe -
62-164
Product Overview
- Amplifies analogue tone signals from Ideal and other analogue tone generators
- Compatible with 62-160 PRO Tone Generator, 33-856 VDV,
- VDV II Testers, TRACEone generator, and all Ideal analogue tone units
- Adjustable volume
- Press and hold button to activate probe and begin tracing
- Low battery indicator
- Supplied with 9V, PP3 battery
Footnotes
Product Information
- :
- -
- :
- Cable Tester & Tone Generator
- :
- 1kohm
- :
- -
- :
- -
- :
- 9.2"
- :
- 1.7"
- :
- 1.2"
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €41.9445 (€51.59) | ( ) |
3+ | €40.7745 (€50.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.