You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ11, Cat3, 6P4C, Plugs, Pack of 25 -
85-344
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 85-344
- Order Code:
- CN24014
- Product Range
- 85-34x Series
Product Range Selector (85-34x Series)
See all from this product rangeProduct Overview
- 6 position, 4 contact RJ-11 modular plug for Cat 3/5e and traditional phone wire
- 50 micro-inch gold plating on contact mating area for long term reliability in connectivity, even after hundreds of mating cycles
- Complies with industry standard mechanical and electrical specifications for compatibility with compliant telephone jacks and ports
- Three prong contact design for use with solid or stranded 24-26 AWG insulated copper conductors Permanent connection - once crimped they cannot be reused
Product Information
- :
- RJ11 Plug
- :
- 1 x 1 (Port)
- :
- 6P4C
- :
- Cat3
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- 85-34x Series
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.3242 (€9.01) | ( ) |
5+ | €6.7041 (€8.25) | ( ) |
10+ | €6.1893 (€7.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.