You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Feed-Thru Plugs, Cat5e, 8P8C, Pack of 25 -
85-370
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 85-370
- Order Code:
- CN21606
- Product Range
- Feed-Thru Cat5
- Technical Datasheet:
- 85-370 Datasheet
Product Range Selector (Feed-Thru Cat5)
See all from this product rangeProduct Overview
- Simpler assembly, no wasted connectors
- Feed-thru design for wire order verification before crimping
- 50μ" gold plated contacts to minimise wear on individual contacts
- 3 Prong contacts for secure connection to each wire
- Designed for 100MHz application compatibility (Cat5e)
- Fits cables up to .270” jacket diameter
- Fits most cables with 24 AWG solid/stranded conductors
- Complies with industry standard mechanical and electrical specifications for compatibility with compliant modular jacks and ports
- Supplied in packs of 25
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5e
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- Feed-Thru Cat5
Technical Documents (1)
89 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.2689 (€15.09) | ( ) |
5+ | €11.1503 (€13.71) | ( ) |
10+ | €10.2221 (€12.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.