You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RJ45 Feed-Thru Plugs, Cat6a, 8P8C, XL Cables, Pack of 50 -
85-385
Product Overview
- Use on unshielded Cat6a and Cat6 cables
- Easy verification of wire order before crimping
- Fast simple, single piece assembly
- External strain relief
- Max. recommended outer cable diameter of 0.320"
Product Information
- :
- RJ45 Plug
- :
- 1 x 1 (Port)
- :
- 8P8C
- :
- Cat5e, Cat6, Cat6a
- :
- -
- :
- Cable Mount
- :
- Straight
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
Technical Documents (0)
21 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 31/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
5 more will be available week commencing 31/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.0959 (€49.32) | ( ) |
5+ | €36.7497 (€45.20) | ( ) |
10+ | €33.93 (€41.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.