You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RG59 BNC Compression Coax Connector Plug, Pack of 15 - 

89-047

89-047 - RG59 BNC Compression Coax Connector Plug, Pack of 15
89-047 - RG59 BNC Compression Coax Connector Plug, Pack of 15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL IDEAL
Manufacturer Part No:
89-047
Order Code:
CN24027

Product Overview

The 89-047 from IDEAL is a pack of 15 RG59 BNC compression connectors.
  • Nickel plated brass external construction with gold plated fixed centre pin contact
  • InSITEâ„¢ window allows verification of proper cable insertion before compressing the connector
  • 3GHZ, 75Ω rated for use in all video based applications such as security cameras and video distribution
  • Fits cables with 5.8mm - 6.35mm jacket diameter
  • Fits cables with 3.6mm - 3.75mm dielectric diameter
  • Fits cables with 23 to 18 AWG solid centre conductor
  • Requires industry standard 1/4" x 1/4" cable preparation
  • Supplied in packs of 15

Product Information


:
BNC Coaxial

:
Straight Plug

:
Compression

:
75ohm

:
RG59

:
Nickel

:
Gold Plated Contacts

:
3GHz

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

2 In stock Need more?

???PF_PDP_RSP_SUP???

€61.2846 ( €75.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 15
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €61.2846 (€75.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €56.1717 (€69.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €51.8544 (€63.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --