You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RG6 BNC Compression Coax Connector Plug, Pack of 15 -
89-048
- Manufacturer:
- IDEAL IDEAL
- Manufacturer Part No:
- 89-048
- Order Code:
- CN24029
- Product Range
- 89-x048 Series
Product Range Selector (89-x048 Series)
See all from this product rangeProduct Overview
- Nickel plated brass external construction with gold plated fixed centre pin contact
- InSITE™ window allows verification of proper cable insertion before compressing the connector
- 3GHZ, 75Ω rated for use in all video based applications such as security cameras and video distribution
- Fits cables with 5.7mm - 7.74mm jacket diameter
- Fits cables with 4.26mm - 4.64mm dielectric diameter
- Fits cables with 23 to 18 AWG solid centre conductor
- Requires industry standard 1/4" x 1/4" cable preparation
- Supplied in packs of 15
Product Information
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Compression
- :
- 75ohm
- :
- RG6
- :
- Nickel
- :
- Gold Plated Contacts
- :
- 3GHz
- :
- Cable Mount
- :
- 89-x048 Series
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 15
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €61.7372 (€75.94) | ( ) |
5+ | €56.5964 (€69.61) | ( ) |
10+ | €52.241 (€64.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.