You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
F Type Coax Compression Plugs, RG6, 75 Ohm, Pack of 100 -
92-656
Product Range Selector (92-6xx Series)
See all from this product rangeProduct Overview
- Nickel plated brass construction for indoor/outdoor applications
- Dual O-ring and adapter sleeve prevents moisture migration
- 3GHz, 75Ω rated for use in all video based applications such as cable and satellite television
80lbs cable retention - Fits cables with 5.74mm - 7.87mm jacket diameter
- Fits cables with 4.27mm - 4.65mm dielectric diameter
- Requires industry standard 1/4" x 1/4" cable preparation
Product Information
- :
- F Coaxial
- :
- Straight Plug
- :
- Compression
- :
- 75ohm
- :
- RG6
- :
- -
- :
- -
- :
- 3GHz
- :
- Cable Mount
- :
- 92-6xx Series
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €111.0627 (€136.61) | ( ) |
5+ | €101.8045 (€125.22) | ( ) |
10+ | €93.9743 (€115.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.