You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Locking IEC C14 Male to C13 Female Power Lead, 1m Black -
PC1024.
- Manufacturer:
- IEC LOCK IEC LOCK
- Manufacturer Part No:
- PC1024.
- Order Code:
- PL10901
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5051259149670
- Technical Datasheet:
- PC1024. Datasheet
Product Overview
- Male C14 plug to female IEC-lock C13
- Rated 10A 250V
- VDE, H05VV-F 1mm² core cable
Product Information
- :
- IEC 60320 C14 to IEC 60320 C13 (Lockable)
- :
- IEC 60320 C14
- :
- 1m
- :
- IEC 60320 C13 (Lockable)
- :
- 10A
- :
- 250VAC
- :
- Black
- :
- -
- :
- 3.28ft
Technical Documents (1)
Also Known As
118 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.0809 (€7.48) | ( ) |
3+ | €5.2955 (€6.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.